896-005-526-603

Heilind Number:EDA896-005-526-603
Manufacturer:EDAC
Manufacturer Number:896-005-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-603

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors boast a robust construction that ensures reliability. With a current rating of 3 A and copper alloy contacts, they guarantee efficient power transmission. The single-row design with 5 positions and a pitch of .125 inches offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature environments. Whether for industrial machinery or electronic devices, trust in our connectors to deliver consistent and durable connectivity.