896-005-526-604

Heilind Number:EDA896-005-526-604
Manufacturer:EDAC
Manufacturer Number:896-005-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined installations. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the five available positions offer versatility in your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stability even in extreme conditions. Upgrade your electronic assemblies with these high-quality connectors, essential components in any professional setup.