896-005-526-607

Heilind Number:EDA896-005-526-607
Manufacturer:EDAC
Manufacturer Number:896-005-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-607

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a single row configuration with five positions, ensuring seamless board-to-board connectivity. With a pitch of .125 inches and row spacing of .2 inches, precision alignment is guaranteed. The durable housing material, UL 94V-0 Polyphenylene Sulfide, and Copper Alloy contact material make them ideal for high-temperature environments, with an operating range of -40 to 105°C. Their straight mount orientation simplifies installation, while the 3A amperage rating ensures reliable power transmission. Elevate your connectivity solutions with these industry-leading Card Edge Connectors.