896-005-526-608

Heilind Number:EDA896-005-526-608
Manufacturer:EDAC
Manufacturer Number:896-005-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and five positions, they offer seamless integration for your electronic projects. Crafted from durable Copper Alloy, the contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Elevate your PCB design with this essential component.