896-005-526-612

Heilind Number:EDA896-005-526-612
Manufacturer:EDAC
Manufacturer Number:896-005-526-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-526-612

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connectors. Engineered for performance in demanding environments, these connectors ensure reliable power transmission with a 3A amperage rating. Crafted with precision, the housing is made from UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring a single row design with five positions, they offer seamless integration in your PCB setups. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. With a straight mount orientation, these connectors are ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your industrial needs. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.