896-005-540-101

Heilind Number:EDA896-005-540-101
Manufacturer:EDAC
Manufacturer Number:896-005-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-101

Detailed Description

Enhance your high-temperature PCB connections with these rugged Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure efficient signal transfer, with a current rating of 3 A. With a single row of 5 positions, they offer a compact solution for your board-to-board connections. The .125-inch pitch and .2-inch row spacing provide easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications where performance and resilience are paramount. Upgrade your connectivity with these high-performance Card Edge Connectors.