896-005-540-102

Heilind Number:EDA896-005-540-102
Manufacturer:EDAC
Manufacturer Number:896-005-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-102

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a sleek black color and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With a single row configuration and five positions, they offer seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic projects. Trust in their straight mount orientation and .125-inch pitch for easy installation. Upgrade your connectivity solutions with these high-quality connectors.