896-005-540-103

Heilind Number:EDA896-005-540-103
Manufacturer:EDAC
Manufacturer Number:896-005-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-103

Detailed Description

Experience reliable high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these black connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance in demanding environments. With a single row layout and Copper Alloy contact material, they offer secure and efficient power transmission at a 3A amperage. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors accommodate up to 5 positions with precision. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our top-notch connectors for your PCB applications, as they meet the highest standards of quality and reliability.