896-005-540-107

Heilind Number:EDA896-005-540-107
Manufacturer:EDAC
Manufacturer Number:896-005-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for top-notch performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With a single row configuration and a total of 5 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Trust in our Card Edge Connectors for exceptional quality and performance in your PCB assemblies.