896-005-540-108

Heilind Number:EDA896-005-540-108
Manufacturer:EDAC
Manufacturer Number:896-005-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-108

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your setup. Each connector features five positions, constructed with high-quality Copper Alloy for reliable conductivity. Operable in a wide temperature range from -40 to 105 degrees Celsius, they guarantee stable functionality even in extreme conditions. Perfect for industrial applications, these connectors are a must-have for any project requiring robust and efficient board-to-board connectivity.