896-005-540-112

Heilind Number:EDA896-005-540-112
Manufacturer:EDAC
Manufacturer Number:896-005-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and five positions, they offer efficient and reliable board-to-board connectivity. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Trust in their straight mount orientation to streamline installation and maintenance processes. Elevate your PCB connectivity with these high-quality connectors.