896-005-540-602

Heilind Number:EDA896-005-540-602
Manufacturer:EDAC
Manufacturer Number:896-005-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-602

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and durable Copper Alloy contacts, they ensure reliable power and signal transmission. The single-row design with five positions offers efficient PCB-to-board connectivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are built to withstand temperatures ranging from -40 to 105°C, making them ideal for industrial and commercial use. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.