896-005-540-603

Heilind Number:EDA896-005-540-603
Manufacturer:EDAC
Manufacturer Number:896-005-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-603

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors not only provide a secure fit but also boast a high amperage capacity of 3A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer excellent durability and flame resistance. Featuring a single row design with five positions, these connectors ensure seamless connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of electronic devices, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Explore our extensive collection of PCB connectors and elevate your connectivity solutions with ease.