896-005-540-607

Heilind Number:EDA896-005-540-607
Manufacturer:EDAC
Manufacturer Number:896-005-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they ensure reliable power transmission. Featuring a single row layout with 5 positions and a pitch of .125 inches, they offer seamless integration for your projects. The copper alloy contact material guarantees long-lasting conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-temperature applications. Trust in their quality to deliver consistent and efficient board-to-board connections.