896-005-540-608

Heilind Number:EDA896-005-540-608
Manufacturer:EDAC
Manufacturer Number:896-005-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 5 positions, they offer efficient power delivery at a maximum amperage of 3A. The copper alloy contact material ensures reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are a must-have for your PCB assembly projects. Trust in their straight mount orientation and precision engineering to meet your connectivity needs with ease. Explore our range of Board To Board PCB Connectors for a complete solution.