896-005-540-612

Heilind Number:EDA896-005-540-612
Manufacturer:EDAC
Manufacturer Number:896-005-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-540-612

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and are designed to withstand high temperatures with an operating temperature range of -40 to 105 °C. With a single row and a pitch of .125 inches, they offer reliable and efficient board-to-board connections. Boasting a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, they ensure durability and safety. Suitable for a variety of applications, these connectors have a 3A amperage and 5 positions, making them a versatile choice for your electronic projects. Whether you're a professional or a DIY enthusiast, these connectors are essential for achieving seamless and secure connections.