896-005-541-102

Heilind Number:EDA896-005-541-102
Manufacturer:EDAC
Manufacturer Number:896-005-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row with five positions, perfect for streamlined board-to-board connectivity. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability even in harsh environments, while the Copper Alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for dependable and high-quality PCB connections.