896-005-541-103

Heilind Number:EDA896-005-541-103
Manufacturer:EDAC
Manufacturer Number:896-005-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage rating and feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration, they offer seamless integration with your setup. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With five positions available, these connectors are perfect for various applications. Their straight mount orientation allows for easy installation, and their wide operating temperature range of -40 to 105 °C ensures reliability in demanding environments. Elevate your PCB assembly with these high-quality connectors.