896-005-541-104

Heilind Number:EDA896-005-541-104
Manufacturer:EDAC
Manufacturer Number:896-005-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-104

Detailed Description

Experience top-tier performance with our High Temp Card Edge Connectors. Designed for optimal functionality, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration, they offer easy installation and seamless connectivity. The copper alloy contact material ensures reliable electrical conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise placement on your PCB. Perfect for a variety of applications, these connectors support up to 3 A of amperage and operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their quality and efficiency for all your board-to-board connectivity needs.