896-005-541-112

Heilind Number:EDA896-005-541-112
Manufacturer:EDAC
Manufacturer Number:896-005-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-112

Detailed Description

Enhance your high-temperature electronic projects with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, perfect for streamlined PCB connectivity. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and safety. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring five positions, these connectors are ideal for various applications. Whether you need straight mounting orientation or operate in extreme conditions ranging from -40 to 105°C, these connectors deliver unmatched quality and performance. Elevate your connectivity solutions with these high-temp Card Edge Connectors.