896-005-541-602

Heilind Number:EDA896-005-541-602
Manufacturer:EDAC
Manufacturer Number:896-005-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-602

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring excellent heat resistance. With a 3A amperage rating, they offer robust performance for your power transmission needs. The copper alloy contact material guarantees efficient conductivity, while the 5-position, single-row configuration allows for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and electronic applications where durability is paramount. Trust in our quality products to keep your systems running smoothly.