896-005-541-603

Heilind Number:EDA896-005-541-603
Manufacturer:EDAC
Manufacturer Number:896-005-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row design and five positions, they offer efficient and reliable board-to-board connections. The copper alloy contact material ensures secure and durable contact points, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temperature applications, they can operate in a range from -40 to 105 °C. Whether you need straight or angled mounting, these connectors deliver versatility and quality, making them essential components for your electronic projects. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.