896-005-541-604

Heilind Number:EDA896-005-541-604
Manufacturer:EDAC
Manufacturer Number:896-005-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-604

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, these connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration, they offer easy installation with a pitch of .125 inches and row spacing of .2 inches. Featuring five positions, these connectors are ideal for various PCB applications. Their straight mount orientation enhances versatility, while the wide operating temperature range of -40 to 105°C guarantees dependable functionality. Upgrade your connectivity with these high-quality connectors, a must-have in any electronic setup.