896-005-541-607

Heilind Number:EDA896-005-541-607
Manufacturer:EDAC
Manufacturer Number:896-005-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-607

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB setup. Each connector features five positions, with copper alloy contacts ensuring reliable power delivery at up to 3A. Engineered for precision, these connectors guarantee optimal conductivity even in extreme operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Trust in our high-quality components to keep your systems running smoothly.