896-005-541-608

Heilind Number:EDA896-005-541-608
Manufacturer:EDAC
Manufacturer Number:896-005-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row layout, featuring five positions for seamless integration. With an amperage rating of 3 A and a durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliability and safety. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature applications. Trust in their straight mount orientation for easy installation. Explore our range of essential connector solutions today.