896-005-541-612

Heilind Number:EDA896-005-541-612
Manufacturer:EDAC
Manufacturer Number:896-005-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-541-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and five positions, they offer efficient connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating seamlessly in a temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our top-quality connectors to elevate your PCB assembly process.