896-005-558-102

Heilind Number:EDA896-005-558-102
Manufacturer:EDAC
Manufacturer Number:896-005-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-558-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in extreme environments, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 3A amperage rating and operating temperature range of -40 to 105°C, they ensure efficient power transmission even in harsh conditions. The right-angle mount orientation and 1-row design with 5 positions offer versatility for various PCB connectivity needs. Trust in the quality and durability of these black connectors for seamless board-to-board connections in your projects.