896-005-558-103

Heilind Number:EDA896-005-558-103
Manufacturer:EDAC
Manufacturer Number:896-005-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-558-103

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a single-row layout with five positions, ensuring efficient power transmission at a current rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee robust performance in extreme environments, with a wide operating temperature range from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the copper alloy contacts and .125-inch pitch provide reliable connectivity. Ideal for demanding applications, these black connectors are a must-have for your PCB assembly needs.