896-005-558-104

Heilind Number:EDA896-005-558-104
Manufacturer:EDAC
Manufacturer Number:896-005-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and a convenient right angle mount orientation, they offer seamless integration into your electronic systems. Each connector boasts five copper alloy contacts, providing a secure and efficient connection. Operating within a wide temperature range from -40 to 105 °C, they are suitable for various applications. Upgrade your setup with these top-of-the-line connectors, perfect for demanding industrial and commercial projects.