896-005-558-107

Heilind Number:EDA896-005-558-107
Manufacturer:EDAC
Manufacturer Number:896-005-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-558-107

Detailed Description

Enhance thermal performance with our High Temp Card Edge Connectors, designed for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable connectivity in extreme environments. The copper alloy contact material ensures efficient power transmission, while the right angle mount orientation allows for easy installation on PCBs. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless connection. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance systems. Whether you're working on industrial machinery or aerospace equipment, trust in the durability and quality of our Card Edge Connectors.