896-005-558-108

Heilind Number:EDA896-005-558-108
Manufacturer:EDAC
Manufacturer Number:896-005-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-558-108

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a single row layout with five positions, making them ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, housing and copper alloy contacts, they ensure reliable conductivity and long-lasting use. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Elevate your PCB connectivity with these top-of-the-line connectors.