896-005-558-112

Heilind Number:EDA896-005-558-112
Manufacturer:EDAC
Manufacturer Number:896-005-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-558-112

Detailed Description

Elevate your high-temp PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a streamlined black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and five positions, they offer efficient performance in a compact package. The copper alloy contacts provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal functionality even in the harshest environments. Perfect for a wide range of applications, these connectors are a must-have for any PCB project. Upgrade to the future of connectivity with our high-performance Card Edge Connectors.