896-005-558-602

Heilind Number:EDA896-005-558-602
Manufacturer:EDAC
Manufacturer Number:896-005-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-558-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted with UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout and copper alloy contact material, they ensure efficient power transmission across 5 positions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your electronic projects. Explore the possibilities in our wide range of PCB connectors.