896-005-558-612

Heilind Number:EDA896-005-558-612
Manufacturer:EDAC
Manufacturer Number:896-005-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-558-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in challenging environments. With a row spacing of .2 inches and a pitch of .125 inches, they offer seamless integration into your setup. Featuring one row of five copper alloy contact positions, they guarantee secure and efficient data transmission. Designed for right-angle mount orientation, they provide flexibility in installation. With an impressive operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with these high-quality connectors.