896-005-559-101

Heilind Number:EDA896-005-559-101
Manufacturer:EDAC
Manufacturer Number:896-005-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row layout and five positions, they offer streamlined integration on your board. The copper alloy contacts provide efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, these connectors offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.