896-005-559-102

Heilind Number:EDA896-005-559-102
Manufacturer:EDAC
Manufacturer Number:896-005-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, perfect for space-saving installations. With a contact rating of 3 A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable power transmission. Featuring five positions with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. The right-angle mount orientation allows for convenient access, while the copper alloy contact material guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.