896-005-559-103

Heilind Number:EDA896-005-559-103
Manufacturer:EDAC
Manufacturer Number:896-005-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-103

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and right-angle mount orientation, they offer seamless integration into your circuit board setup. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage allows for efficient power transfer. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and stable connections. With a temperature range of -40 to 105°C, they're perfect for a wide range of applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.