896-005-559-104

Heilind Number:EDA896-005-559-104
Manufacturer:EDAC
Manufacturer Number:896-005-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black finish. Designed for performance in demanding environments, these connectors boast a 3A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and five positions, they offer seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Perfect for space-saving applications, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a vital component in your electronics setup. Explore our range of connectors to find the perfect fit for your project.