896-005-559-107

Heilind Number:EDA896-005-559-107
Manufacturer:EDAC
Manufacturer Number:896-005-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-107

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 3A amperage rating and copper alloy contact material, they ensure secure and reliable power transmission. Offering one row with five positions, they are perfect for compact PCB layouts. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Upgrade your connectivity solutions with these premium card edge connectors.