896-005-559-108

Heilind Number:EDA896-005-559-108
Manufacturer:EDAC
Manufacturer Number:896-005-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for optimal performance, they feature a single row layout with five positions and a pitch of 0.125 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors are built to withstand tough operating environments, with an impressive amperage rating of 3A. Perfect for board-to-board applications, they offer convenient right-angle mount orientation and reliable performance across a wide temperature range from -40 to 105°C. Trust in these black connectors for seamless and efficient PCB integration in industrial and electronic projects. Elevate your connectivity game with these high-temp Card Edge Connectors.