896-005-559-602

Heilind Number:EDA896-005-559-602
Manufacturer:EDAC
Manufacturer Number:896-005-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-602

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and five positions, they offer seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for space-saving applications, they boast a right angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for any project requiring high-quality, high-temperature performance.