896-005-559-603

Heilind Number:EDA896-005-559-603
Manufacturer:EDAC
Manufacturer Number:896-005-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a robust amperage of 3 A, ensuring reliable power delivery. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, they guarantee safety and durability in high-temperature environments. With a single row configuration and 5 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. Featuring a right-angle mount orientation, they facilitate easy installation onto your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity with this essential component.