896-005-559-604

Heilind Number:EDA896-005-559-604
Manufacturer:EDAC
Manufacturer Number:896-005-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-604

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors, designed for optimal performance in demanding environments. With a current rating of 3 A, these connectors are ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure reliable and durable connections. The single-row design with 5 positions and a pitch of .125 inches offers efficient PCB-to-PCB connectivity. Their right-angle mount orientation and operating temperature range of -40 to 105 °C make them versatile for a variety of setups. Trust in our connectors for secure and efficient board-to-board connections in your projects.