896-005-559-607

Heilind Number:EDA896-005-559-607
Manufacturer:EDAC
Manufacturer Number:896-005-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-607

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These black connectors feature a single row with five positions, perfect for seamless board-to-board connections. With a 3A amperage rating and Copper Alloy contact material, they ensure efficient power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in high-temperature settings ranging from -40 to 105°C. Their right-angle mount orientation and .125-inch pitch offer easy installation, while the .2-inch row spacing provides optimal connectivity. Trust in these connectors for secure and efficient PCB connections in your electronic applications.