896-005-559-608

Heilind Number:EDA896-005-559-608
Manufacturer:EDAC
Manufacturer Number:896-005-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-005-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-005-559-608

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row with 5 contact positions and a pitch of .125 inches, ensuring seamless integration onto PCBs. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and conductivity. The right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Ideal for various industrial applications, these connectors are a vital component for maintaining secure board-to-board connectivity.