896-006-500-101

Heilind Number:EDA896-006-500-101
Manufacturer:EDAC
Manufacturer Number:896-006-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-500-101

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contacts for reliable conductivity. With a single row layout and a pitch of 0.125 inches, they offer seamless integration onto your circuit boards. The right-angle mount orientation and 6-position configuration ensure easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB setups with these high-performance connectors for seamless and efficient board-to-board connectivity.