896-006-500-107

Heilind Number:EDA896-006-500-107
Manufacturer:EDAC
Manufacturer Number:896-006-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-500-107

Detailed Description

Enhance your high-temperature electronic connections with these sleek Card Edge Connectors. Designed for optimal performance in challenging environments, they boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring six copper alloy contact positions, these connectors ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration onto your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any application requiring robust and efficient board-to-board connectivity. Elevate your electronic assemblies with this essential component.