896-006-500-604

Heilind Number:EDA896-006-500-604
Manufacturer:EDAC
Manufacturer Number:896-006-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-500-604

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row configuration with six positions, making them ideal for efficient board-to-board PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability in extreme environments. Copper alloy contacts guarantee excellent conductivity, while the pitch of .125 inches and row spacing of .2 inches allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial uses. Choose our black connectors for seamless integration into your systems.