896-006-520-101

Heilind Number:EDA896-006-520-101
Manufacturer:EDAC
Manufacturer Number:896-006-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration, they offer six positions for seamless board-to-board connections. The copper alloy contact material ensures reliable power transmission, with a maximum amperage of 3 A. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial applications where durability is key. Their straight mount orientation and standardized .125-inch pitch make installation a breeze. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.