896-006-520-102

Heilind Number:EDA896-006-520-102
Manufacturer:EDAC
Manufacturer Number:896-006-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. Each connector features 6 positions, allowing for efficient data transmission. Crafted with copper alloy contacts, they ensure optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect solution for high-performance applications. Upgrade your connection setup with these essential components.